JCG15 Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩51,965 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ ₩47,822 5+ ₩46,386 10+ ₩44,953 50+ ₩44,313 100+ ₩43,672 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ ₩50,925 5+ ₩49,386 10+ ₩48,501 50+ ₩47,616 100+ ₩46,731 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 1+ ₩50,112 5+ ₩48,602 10+ ₩44,953 50+ ₩44,313 100+ ₩43,672 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 1+ ₩50,112 5+ ₩48,602 10+ ₩44,953 50+ ₩44,313 100+ ₩43,672 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ ₩56,193 5+ ₩54,196 10+ ₩52,107 50+ ₩50,723 100+ ₩48,509 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG15 Series |