JCK30 Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩76,569 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩73,644 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK30 Series | |||||
Each | 1+ ₩79,865 5+ ₩77,470 10+ ₩75,074 50+ ₩71,879 100+ ₩67,087 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK30 Series | |||||
Each | 1+ ₩84,657 5+ ₩82,116 10+ ₩79,575 50+ ₩76,192 100+ ₩71,109 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩73,644 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK30 Series | |||||
Each | 1+ ₩84,657 5+ ₩82,116 10+ ₩76,192 50+ ₩73,651 100+ ₩71,109 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩78,344 5+ ₩75,995 10+ ₩73,644 50+ ₩70,510 100+ ₩65,809 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series |