JHM06 Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,653 5+ ₩51,071 10+ ₩49,488 50+ ₩47,382 100+ ₩44,231 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ ₩51,657 5+ ₩50,107 10+ ₩48,558 50+ ₩46,492 100+ ₩43,392 | Min: 1 / Mult: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ ₩52,653 5+ ₩51,071 10+ ₩49,488 50+ ₩47,382 100+ ₩44,231 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ ₩53,713 5+ ₩52,101 10+ ₩48,558 50+ ₩48,341 100+ ₩45,117 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ ₩57,590 5+ ₩55,862 10+ ₩54,134 50+ ₩51,826 100+ ₩48,370 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ ₩53,713 5+ ₩52,101 10+ ₩48,558 50+ ₩48,341 100+ ₩45,117 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series |