JHM10 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩74,043 5+ ₩71,822 10+ ₩69,601 50+ ₩66,639 100+ ₩62,196 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ ₩74,043 5+ ₩71,822 10+ ₩69,601 50+ ₩66,639 100+ ₩62,196 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ ₩74,043 5+ ₩71,822 10+ ₩69,601 50+ ₩66,639 100+ ₩62,196 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 24V | Fixed | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ ₩82,189 5+ ₩79,720 10+ ₩77,252 50+ ₩73,970 100+ ₩69,033 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | Fixed | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ ₩83,830 5+ ₩81,303 10+ ₩77,121 50+ ₩75,437 100+ ₩70,412 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 5V | Fixed | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series | |||||
Each | 1+ ₩82,189 5+ ₩79,720 10+ ₩77,252 50+ ₩73,970 100+ ₩69,033 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ ₩83,830 5+ ₩80,369 10+ ₩75,783 50+ ₩75,437 100+ ₩70,412 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 5V | Fixed | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series | |||||
Each | 1+ ₩74,043 5+ ₩71,822 10+ ₩69,601 50+ ₩66,639 100+ ₩62,244 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 24V | Fixed | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series |