JTF12 Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩48,745 5+ ₩47,284 10+ ₩45,821 50+ ₩43,871 100+ ₩42,836 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ ₩47,789 5+ ₩46,356 10+ ₩44,922 50+ ₩43,010 100+ ₩41,245 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF12 Series | |||||
Each | 1+ ₩47,789 5+ ₩46,356 10+ ₩44,922 50+ ₩43,010 100+ ₩40,502 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ ₩48,718 5+ ₩47,252 10+ ₩45,799 50+ ₩43,854 100+ ₩41,056 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ ₩50,685 5+ ₩49,159 10+ ₩45,821 50+ ₩45,605 100+ ₩42,569 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ ₩48,718 5+ ₩47,252 10+ ₩45,799 50+ ₩43,854 100+ ₩41,056 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF12 Series |