MGJ6 Series Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩26,048 5+ ₩25,934 10+ ₩25,745 20+ ₩25,290 50+ ₩24,816 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 24V | Fixed | 28.12mm | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 28.12mm | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.88mm | 45.47mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 28.12mm | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩24,613 5+ ₩24,231 10+ ₩23,849 20+ ₩23,467 50+ ₩23,085 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩25,296 5+ ₩25,209 10+ ₩25,107 20+ ₩24,096 50+ ₩23,085 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.88mm | 45.47mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 28.12mm | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.88mm | 45.47mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.88mm | 45.47mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.88mm | 45.47mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩23,629 5+ ₩23,518 10+ ₩23,350 20+ ₩22,931 50+ ₩22,512 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series |