MPB-S Isolated Through Hole DC / DC Converters:
21개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,101 5+ ₩3,697 10+ ₩3,356 25+ ₩3,034 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ ₩4,127 15+ ₩3,800 50+ ₩3,433 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩4,352 15+ ₩4,004 50+ ₩3,637 150+ ₩3,310 250+ ₩3,044 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩3,697 15+ ₩3,394 50+ ₩3,072 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ ₩4,352 15+ ₩4,004 50+ ₩3,637 150+ ₩3,310 250+ ₩3,044 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩4,046 15+ ₩3,718 50+ ₩3,372 150+ ₩3,085 250+ ₩2,840 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | |||||
Each | 1+ ₩3,228 15+ ₩2,963 50+ ₩2,676 150+ ₩2,451 250+ ₩2,248 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | |||||
Each | 1+ ₩4,433 15+ ₩4,066 50+ ₩3,678 150+ ₩3,372 250+ ₩3,105 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ ₩4,311 15+ ₩3,984 50+ ₩3,596 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩4,311 15+ ₩3,984 50+ ₩3,596 150+ ₩3,289 250+ ₩3,024 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩4,188 15+ ₩3,862 50+ ₩3,494 150+ ₩3,188 250+ ₩2,943 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩3,882 15+ ₩3,575 50+ ₩3,228 150+ ₩2,943 250+ ₩2,718 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩4,046 15+ ₩3,718 50+ ₩3,372 150+ ₩3,085 250+ ₩2,840 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | |||||
Each | 1+ ₩4,127 15+ ₩3,800 50+ ₩3,433 150+ ₩3,147 250+ ₩2,880 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩3,779 15+ ₩3,473 50+ ₩3,147 150+ ₩2,860 250+ ₩2,656 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩4,453 15+ ₩4,107 50+ ₩3,718 150+ ₩3,392 250+ ₩3,125 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ ₩4,249 15+ ₩3,902 50+ ₩3,534 150+ ₩3,228 250+ ₩2,963 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | |||||
Each | 1+ ₩4,576 15+ ₩4,208 50+ ₩3,821 150+ ₩3,473 250+ ₩3,208 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩4,127 15+ ₩3,800 50+ ₩3,433 150+ ₩3,147 250+ ₩2,880 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩4,352 15+ ₩4,004 50+ ₩3,637 150+ ₩3,310 250+ ₩3,044 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩4,086 15+ ₩3,759 50+ ₩3,392 150+ ₩3,105 250+ ₩2,860 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S |