NCS12 Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩42,538 5+ ₩42,328 10+ ₩42,021 20+ ₩41,181 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ ₩42,538 5+ ₩42,328 10+ ₩42,021 20+ ₩41,181 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ ₩42,538 5+ ₩42,328 10+ ₩38,423 20+ ₩37,655 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | 20mm | 18V | 75V | NCS12 Series | |||||
Each | 1+ ₩42,538 5+ ₩42,328 10+ ₩42,021 20+ ₩41,181 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ ₩42,538 5+ ₩42,328 10+ ₩39,643 20+ ₩38,851 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | 20mm | 18V | 75V | NCS12 Series | |||||
Each | 1+ ₩45,308 5+ ₩42,396 10+ ₩41,069 20+ ₩39,738 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series |