NKE Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,379 5+ ₩7,336 10+ ₩7,292 20+ ₩7,120 50+ ₩6,948 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,036 50+ ₩9,570 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,254 50+ ₩10,005 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ ₩10,383 5+ ₩9,918 10+ ₩9,788 20+ ₩9,563 50+ ₩9,337 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩9,964 50+ ₩9,425 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,254 50+ ₩10,005 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 12V | Fixed | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ ₩10,750 5+ ₩10,603 10+ ₩10,455 20+ ₩10,202 50+ ₩10,005 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series |