NMA Series Isolated Through Hole DC / DC Converters:
23개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,237 5+ ₩7,195 10+ ₩7,152 20+ ₩7,024 50+ ₩6,896 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩7,466 5+ ₩7,391 10+ ₩7,288 20+ ₩6,881 50+ ₩6,473 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩7,379 5+ ₩7,336 10+ ₩7,292 20+ ₩7,162 50+ ₩7,031 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,237 5+ ₩7,195 10+ ₩7,152 20+ ₩7,024 50+ ₩6,896 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,886 50+ ₩6,760 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,795 50+ ₩6,578 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩7,237 5+ ₩7,195 10+ ₩7,152 20+ ₩6,998 50+ ₩6,844 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩7,237 5+ ₩7,195 10+ ₩7,152 20+ ₩7,024 50+ ₩6,896 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,525 5+ ₩7,481 10+ ₩7,436 20+ ₩7,303 50+ ₩7,170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩6,912 5+ ₩6,593 10+ ₩6,535 20+ ₩6,506 50+ ₩6,477 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,355 5+ ₩7,265 10+ ₩7,144 20+ ₩6,978 50+ ₩6,811 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,886 50+ ₩6,760 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,633 50+ ₩6,255 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,886 50+ ₩6,760 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,956 5+ ₩7,650 10+ ₩7,525 20+ ₩7,325 50+ ₩7,024 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,518 5+ ₩7,229 10+ ₩7,111 20+ ₩6,922 50+ ₩6,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,886 50+ ₩6,760 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | ||||
Each | 1+ ₩9,081 10+ ₩8,456 25+ ₩7,716 50+ ₩7,546 100+ ₩7,166 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | - | 24V | Fixed | 9.8mm | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | |||||
Each | 1+ ₩10,674 10+ ₩10,484 25+ ₩9,783 50+ ₩9,233 100+ ₩8,683 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | - | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | NMA Series | |||||
Each | 1+ ₩12,664 10+ ₩11,166 25+ ₩9,669 50+ ₩9,119 100+ ₩8,569 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | - | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | NMA Series | |||||
Each | 1+ ₩9,081 10+ ₩8,456 25+ ₩7,716 50+ ₩7,546 100+ ₩7,166 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | - | 24V | Fixed | 9.8mm | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | |||||
Each | 1+ ₩11,223 10+ ₩11,091 25+ ₩10,162 50+ ₩9,953 100+ ₩9,479 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10.8mm | 19.5mm | 13.5V | 16.5V | NMA Series | |||||
Each | 1+ ₩9,858 10+ ₩8,456 25+ ₩7,716 50+ ₩7,546 100+ ₩7,166 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | - | - | 24V | Fixed | 9.8mm | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series |