NMG Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩10,368 5+ ₩10,308 10+ ₩10,248 20+ ₩10,188 50+ ₩10,128 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,051 5+ ₩10,993 10+ ₩10,920 20+ ₩10,725 50+ ₩10,530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 15V | Fixed | 7.65mm | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,140 50+ ₩9,795 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,283 50+ ₩10,063 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,238 5+ ₩10,194 10+ ₩10,165 20+ ₩10,158 50+ ₩10,151 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series |