NMH Series Isolated Through Hole DC / DC Converters:
20개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,228 50+ ₩16,245 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,890 50+ ₩17,568 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,890 50+ ₩17,568 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 7.7mm | 19.5mm | 10.8V | 13.2V | NMH Series | |||||
Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩19,172 5+ ₩19,071 10+ ₩18,940 20+ ₩18,441 50+ ₩17,942 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,223 50+ ₩16,235 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,890 50+ ₩17,568 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ ₩17,963 5+ ₩17,876 10+ ₩17,789 20+ ₩17,615 50+ ₩16,932 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,890 50+ ₩17,568 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
Each | 1+ ₩19,172 5+ ₩19,071 10+ ₩18,940 20+ ₩18,606 50+ ₩18,271 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,890 50+ ₩17,568 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,803 5+ ₩18,704 10+ ₩18,576 20+ ₩18,248 50+ ₩17,920 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩13,795 5+ ₩13,723 10+ ₩13,505 20+ ₩13,360 50+ ₩13,215 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 7.7mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,890 50+ ₩17,568 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 7.7mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
253182 | Each | 1+ ₩12,702 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 1kV | 24V | Fixed | 9.8mm | 7.7mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 7.7mm | 19.5mm | 10.8V | 13.2V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 7.7mm | 19.5mm | 21.6V | 26.4V | NMH Series |