NML Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩17,949 5+ ₩17,729 10+ ₩17,496 25+ ₩17,235 35+ ₩15,079 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,500 5+ ₩18,340 10+ ₩17,881 20+ ₩17,421 50+ ₩16,961 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,782 50+ ₩17,353 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,803 5+ ₩18,704 10+ ₩18,576 20+ ₩18,248 50+ ₩17,920 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,717 50+ ₩17,222 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
Each | 1+ ₩18,434 5+ ₩18,337 10+ ₩18,211 20+ ₩17,789 50+ ₩17,367 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | |||||
Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩12,530 5+ ₩12,048 10+ ₩11,852 20+ ₩11,536 50+ ₩11,063 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series |