NMR Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMR Series | ||||
Each | 1+ ₩7,518 5+ ₩7,229 10+ ₩7,111 20+ ₩6,922 50+ ₩6,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩9,920 50+ ₩9,337 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | NMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,956 5+ ₩7,650 10+ ₩7,525 20+ ₩7,325 50+ ₩7,024 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,956 5+ ₩7,650 10+ ₩7,525 20+ ₩7,325 50+ ₩7,024 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMR Series |