PQP1-D Series Isolated Through Hole DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,791 5+ ₩11,704 10+ ₩11,617 20+ ₩11,436 50+ ₩11,254 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series | |||||
Each | 1+ ₩11,951 5+ ₩11,784 10+ ₩11,617 20+ ₩11,269 50+ ₩10,920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-D Series |