PRC10W Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩78,358 5+ ₩75,442 10+ ₩74,217 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ ₩72,977 5+ ₩69,449 10+ ₩68,507 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ ₩72,467 5+ ₩69,449 10+ ₩67,958 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ ₩72,467 5+ ₩69,449 10+ ₩67,958 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ ₩72,977 5+ ₩69,449 10+ ₩67,958 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ ₩78,358 5+ ₩75,442 10+ ₩74,217 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series |