QSB75 Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩153,806 5+ ₩149,188 10+ ₩144,571 50+ ₩138,428 100+ ₩133,272 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩129,516 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
XP POWER | Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | ||||
XP POWER | Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 5V | 12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | ||||
XP POWER | Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | ||||
XP POWER | Each | 1+ ₩147,918 5+ ₩143,477 10+ ₩139,036 50+ ₩133,129 100+ ₩124,248 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 3.3V | 12A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | ||||
XP POWER | Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 5V | 12A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | ||||
XP POWER | Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 15V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | ||||
XP POWER | Each | 1+ ₩150,878 5+ ₩146,354 10+ ₩141,826 50+ ₩135,791 100+ ₩126,738 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 3.3V | 12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series |