RDE20 Series Isolated Through Hole DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,476 5+ ₩71,269 10+ ₩69,062 50+ ₩66,129 100+ ₩62,436 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ ₩73,638 5+ ₩71,429 10+ ₩69,219 50+ ₩66,274 100+ ₩63,095 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ ₩75,074 5+ ₩72,823 10+ ₩70,572 50+ ₩67,566 100+ ₩63,789 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩73,638 5+ ₩71,429 10+ ₩69,219 50+ ₩66,274 100+ ₩61,856 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩73,476 5+ ₩71,269 10+ ₩69,062 50+ ₩66,129 100+ ₩62,436 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩73,638 5+ ₩71,429 10+ ₩69,219 50+ ₩66,274 100+ ₩61,856 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ ₩72,074 5+ ₩69,912 10+ ₩67,750 50+ ₩64,867 100+ ₩60,542 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩75,074 5+ ₩72,823 10+ ₩70,572 50+ ₩67,566 100+ ₩63,789 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ ₩72,074 5+ ₩69,912 10+ ₩67,750 50+ ₩64,867 100+ ₩60,542 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ ₩72,200 5+ ₩72,083 10+ ₩71,966 50+ ₩68,902 100+ ₩64,314 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩73,476 5+ ₩71,269 10+ ₩69,062 50+ ₩66,129 100+ ₩62,436 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩73,476 5+ ₩71,269 10+ ₩69,062 50+ ₩66,129 100+ ₩62,436 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ ₩72,074 5+ ₩69,912 10+ ₩67,750 50+ ₩64,867 100+ ₩60,542 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series |