RE Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,092 5+ ₩8,751 10+ ₩8,609 20+ ₩8,449 50+ ₩8,288 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RE Series | |||||
Each | 1+ ₩9,804 5+ ₩9,446 10+ ₩9,294 20+ ₩9,121 50+ ₩8,948 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RE Series | |||||
Each | 1+ ₩9,092 5+ ₩8,751 10+ ₩8,609 20+ ₩8,449 50+ ₩8,288 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RE Series | |||||
Each | 1+ ₩9,091 5+ ₩8,751 10+ ₩8,609 20+ ₩8,449 50+ ₩8,288 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RE Series |