RKZ Series Isolated Through Hole DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,985 5+ ₩9,608 10+ ₩9,455 20+ ₩9,279 50+ ₩9,102 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 19.6mm | 10.2mm | 7.05mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ ₩14,734 5+ ₩14,183 10+ ₩13,954 20+ ₩13,694 50+ ₩13,434 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series | |||||
Each | 1+ ₩13,840 5+ ₩13,407 10+ ₩12,778 20+ ₩12,499 50+ ₩12,220 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ ₩18,428 5+ ₩17,946 10+ ₩17,655 20+ ₩17,326 50+ ₩16,997 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ ₩15,247 5+ ₩14,918 10+ ₩14,678 20+ ₩14,405 50+ ₩14,131 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ ₩15,349 5+ ₩15,291 10+ ₩15,233 20+ ₩14,689 50+ ₩14,144 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ ₩10,558 5+ ₩10,167 10+ ₩10,002 20+ ₩9,816 50+ ₩9,629 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | 19.6mm | 10.2mm | 7.05mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ ₩18,239 5+ ₩17,764 10+ ₩17,475 20+ ₩17,150 50+ ₩16,824 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ ₩14,550 5+ ₩14,021 10+ ₩13,795 20+ ₩13,538 50+ ₩13,281 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series | |||||
Each | 1+ ₩13,826 5+ ₩13,309 10+ ₩13,093 20+ ₩12,849 50+ ₩12,605 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ ₩14,492 5+ ₩14,183 10+ ₩13,954 20+ ₩13,694 50+ ₩13,434 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ ₩14,943 5+ ₩14,619 10+ ₩14,383 20+ ₩14,116 50+ ₩13,848 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ ₩9,650 10+ ₩9,480 25+ ₩8,893 50+ ₩8,841 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series |