RP20-F Series Isolated Through Hole DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each | 1+ ₩163,497 5+ ₩143,060 10+ ₩118,740 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | RP20-F Series | ||||
Each | 1+ ₩98,674 5+ ₩95,167 10+ ₩91,498 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | RP20-F Series | |||||
Each | 1+ ₩107,324 5+ ₩105,103 10+ ₩94,880 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | RP20-F Series |