RS3 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩27,986 5+ ₩27,093 10+ ₩25,836 20+ ₩25,278 50+ ₩24,719 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ ₩28,964 5+ ₩27,894 10+ ₩27,442 20+ ₩26,202 50+ ₩24,962 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ ₩26,855 5+ ₩25,853 10+ ₩25,434 20+ ₩24,959 50+ ₩24,484 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ ₩27,651 5+ ₩26,623 10+ ₩26,192 20+ ₩25,704 50+ ₩25,215 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3 Series | |||||
Each | 1+ ₩28,964 5+ ₩27,894 10+ ₩27,442 20+ ₩26,344 50+ ₩25,288 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ ₩26,855 5+ ₩25,853 10+ ₩25,434 20+ ₩24,959 50+ ₩24,484 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ ₩21,137 5+ ₩20,975 10+ ₩20,821 25+ ₩20,566 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series | |||||
Each | 1+ ₩29,420 5+ ₩27,750 10+ ₩27,053 20+ ₩25,921 50+ ₩24,788 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series |