RS3E Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,264 5+ ₩14,211 10+ ₩14,158 20+ ₩13,739 50+ ₩13,318 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | |||||
Each | 1+ ₩22,736 5+ ₩22,729 10+ ₩22,722 20+ ₩18,698 50+ ₩14,673 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | |||||
Each | 1+ ₩13,244 5+ ₩12,778 10+ ₩12,572 20+ ₩12,338 50+ ₩12,103 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ ₩15,843 5+ ₩15,730 10+ ₩15,616 20+ ₩15,133 50+ ₩14,650 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | |||||
Each | 1+ ₩13,267 5+ ₩12,778 10+ ₩12,572 20+ ₩12,338 50+ ₩12,103 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ ₩13,142 5+ ₩12,778 10+ ₩12,572 20+ ₩12,338 50+ ₩12,103 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ ₩13,267 5+ ₩12,778 10+ ₩12,572 20+ ₩12,338 50+ ₩12,103 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ ₩15,474 5+ ₩14,896 10+ ₩14,655 20+ ₩14,175 50+ ₩13,694 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ ₩12,597 5+ ₩12,192 10+ ₩11,633 20+ ₩11,364 50+ ₩11,094 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | |||||
Each | 1+ ₩13,267 5+ ₩12,778 10+ ₩12,572 20+ ₩12,338 50+ ₩12,103 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series |