RSO Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.RSO Series Isolated Through Hole DC / DC Converters
High-power-density, an industrial temperature range of -40°C to +100°C & extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The standard version offers 2:1 input voltage range, while the "Z" version features 4:1 input voltage range, which includes an input voltage range covering both 5V & 12V supplies.
- 2:1 and 4:1 Wide input voltage range
- SIP8 Package style
- UL94V-0 Package material
- Continuous short circuit protected
- Low noise
- 1kVDC, 2kVDC or 3kVDC Isolation
- Output Accuracy: ±2.0% typ
- Short Circuit Protection (SCP): Continuous, auto recovery
- Directives: REACH, RoHS 2+ (10/10)
- Certifications: CB, EN 60601-1, EN 60950-1, IEC 60950-1, UL 60950-1
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩30,570 5+ ₩23,098 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ ₩27,889 5+ ₩27,418 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSO Series | |||||
Each | 1+ ₩30,025 5+ ₩29,571 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | |||||
Each | 1+ ₩37,522 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSO Series |