RSO-Z Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩31,128 5+ ₩30,095 10+ ₩28,713 20+ ₩27,654 50+ ₩26,639 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ ₩30,233 5+ ₩29,507 10+ ₩28,926 20+ ₩28,375 50+ ₩27,823 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ ₩32,190 5+ ₩30,994 10+ ₩30,492 20+ ₩29,923 50+ ₩29,354 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSO-Z Series | |||||
Each | 1+ ₩27,889 5+ ₩26,850 10+ ₩26,415 20+ ₩25,035 50+ ₩23,655 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ ₩28,127 5+ ₩27,605 10+ ₩27,096 20+ ₩26,821 50+ ₩26,545 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ ₩35,562 5+ ₩34,764 10+ ₩34,488 20+ ₩33,799 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 72V | RSO-Z Series |