RxxP21503 Series Isolated Through Hole DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,870 5+ ₩14,750 10+ ₩14,630 20+ ₩14,177 50+ ₩13,723 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ ₩14,845 5+ ₩14,298 10+ ₩14,067 20+ ₩13,438 50+ ₩12,808 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series |