TBA 1E Series Isolated Through Hole DC / DC Converters:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,510 25+ ₩4,387 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ ₩5,533 10+ ₩5,353 25+ ₩5,206 50+ ₩4,778 100+ ₩4,647 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,575 50+ ₩4,484 100+ ₩4,392 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series | |||||
Each | 1+ ₩4,777 10+ ₩4,453 25+ ₩4,331 50+ ₩4,241 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ ₩4,581 10+ ₩4,271 25+ ₩4,154 50+ ₩4,067 100+ ₩3,983 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,691 25+ ₩4,598 50+ ₩4,504 100+ ₩4,410 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1E Series | |||||
Each | 1+ ₩5,460 10+ ₩5,446 25+ ₩5,355 50+ ₩5,244 100+ ₩5,135 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1E Series | |||||
Each | 1+ ₩4,778 10+ ₩4,647 25+ ₩4,516 50+ ₩4,255 100+ ₩4,124 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ ₩4,581 10+ ₩4,271 25+ ₩4,154 50+ ₩4,067 100+ ₩3,983 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series |