TEC 2 Series Isolated Through Hole DC / DC Converters:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,343 10+ ₩13,591 25+ ₩13,301 50+ ₩13,085 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ ₩16,206 10+ ₩15,468 25+ ₩15,137 50+ ₩14,892 100+ ₩13,752 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩14,594 10+ ₩14,420 25+ ₩14,246 50+ ₩13,505 100+ ₩12,764 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩16,206 10+ ₩15,468 25+ ₩15,137 50+ ₩14,892 100+ ₩13,752 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ ₩14,831 10+ ₩14,044 25+ ₩13,744 50+ ₩13,521 100+ ₩13,301 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩16,206 10+ ₩15,468 25+ ₩15,137 50+ ₩14,892 100+ ₩13,752 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ ₩16,206 10+ ₩15,468 25+ ₩15,137 50+ ₩14,892 100+ ₩13,752 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩16,206 10+ ₩15,468 25+ ₩15,137 50+ ₩14,892 100+ ₩13,752 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ ₩16,206 10+ ₩15,468 25+ ₩15,137 50+ ₩14,892 100+ ₩13,752 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩15,097 10+ ₩14,295 25+ ₩13,990 50+ ₩13,762 100+ ₩13,539 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ ₩15,059 10+ ₩14,407 25+ ₩14,098 50+ ₩13,869 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩14,916 10+ ₩14,135 25+ ₩13,833 50+ ₩13,609 100+ ₩12,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series |