TEL 10 Series Isolated Through Hole DC / DC Converters:
19개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩38,237 10+ ₩36,217 25+ ₩35,442 50+ ₩34,865 100+ ₩32,237 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 10 Series | |||||
Each | 1+ ₩41,016 10+ ₩38,851 25+ ₩38,019 50+ ₩37,401 100+ ₩34,633 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,995 25+ ₩35,225 50+ ₩34,652 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩38,917 10+ ₩37,958 25+ ₩37,288 50+ ₩35,591 100+ ₩32,614 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩38,237 10+ ₩36,217 25+ ₩35,442 50+ ₩34,865 100+ ₩32,237 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series | |||||
Each | 1+ ₩38,684 10+ ₩36,638 25+ ₩35,854 50+ ₩35,271 100+ ₩32,614 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 10 Series | |||||
Each | 1+ ₩38,684 10+ ₩36,638 25+ ₩35,854 50+ ₩35,271 100+ ₩32,614 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,591 25+ ₩33,660 50+ ₩32,760 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 10 Series | |||||
Each | 1+ ₩38,190 10+ ₩35,995 25+ ₩35,474 50+ ₩34,952 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,995 25+ ₩35,225 50+ ₩34,652 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,995 25+ ₩35,225 50+ ₩34,652 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩41,016 10+ ₩38,851 25+ ₩38,019 50+ ₩37,401 100+ ₩34,633 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 10 Series | |||||
Each | 1+ ₩41,016 10+ ₩38,851 25+ ₩38,019 50+ ₩37,401 100+ ₩34,633 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩36,728 10+ ₩28,796 25+ ₩28,180 50+ ₩27,767 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series | |||||
Each | 1+ ₩39,661 10+ ₩31,081 25+ ₩30,416 50+ ₩30,205 100+ ₩30,044 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,995 25+ ₩35,225 50+ ₩34,652 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,995 25+ ₩35,225 50+ ₩34,652 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 10 Series | |||||
Each | 1+ ₩37,999 10+ ₩35,995 25+ ₩35,225 50+ ₩34,652 100+ ₩32,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 10 Series | |||||
Each | 1+ ₩41,240 10+ ₩38,851 25+ ₩38,318 50+ ₩37,784 100+ ₩34,633 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 36V | 75V | TEL 10 Series |