TEN 25 Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩111,106 10+ ₩90,729 25+ ₩89,565 50+ ₩83,389 100+ ₩82,100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 40.6mm | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ ₩107,831 10+ ₩90,745 25+ ₩86,929 50+ ₩80,930 100+ ₩79,671 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ ₩111,106 10+ ₩93,445 25+ ₩89,565 50+ ₩83,389 100+ ₩82,100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 40.6mm | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ ₩105,716 10+ ₩88,965 25+ ₩85,224 50+ ₩79,343 100+ ₩78,108 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ ₩107,831 10+ ₩90,745 25+ ₩86,929 50+ ₩80,930 100+ ₩79,671 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 12V | Fixed | 40.6mm | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ ₩105,716 10+ ₩88,965 25+ ₩85,224 50+ ₩79,343 100+ ₩78,108 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 12V | Fixed | 40.6mm | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ ₩108,927 10+ ₩73,290 25+ ₩72,175 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 40.6mm | 9.5mm | 50.8mm | 36V | 75V | TEN 25 Series | |||||
Each | 1+ ₩108,927 10+ ₩91,612 25+ ₩87,808 50+ ₩81,753 100+ ₩80,490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 40.6mm | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ ₩107,884 10+ ₩95,388 25+ ₩87,808 50+ ₩81,753 100+ ₩80,490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 40.6mm | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ ₩95,270 10+ ₩89,146 25+ ₩86,356 50+ ₩83,559 100+ ₩79,751 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed | 40.6mm | 9.5mm | 50.8mm | 36V | 75V | TEN 25 Series |