TEN 25WI Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,544 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ ₩86,304 10+ ₩75,874 25+ ₩72,416 50+ ₩67,421 100+ ₩66,376 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ ₩86,304 10+ ₩75,874 25+ ₩72,416 50+ ₩67,421 100+ ₩66,376 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩86,304 10+ ₩75,874 25+ ₩72,416 50+ ₩67,421 100+ ₩66,376 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩86,304 10+ ₩75,874 25+ ₩72,416 50+ ₩67,421 100+ ₩66,376 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩88,958 10+ ₩78,117 25+ ₩74,609 50+ ₩69,454 100+ ₩68,394 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩88,958 10+ ₩78,117 25+ ₩74,609 50+ ₩69,454 100+ ₩68,394 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ ₩86,304 10+ ₩75,874 25+ ₩72,416 50+ ₩67,421 100+ ₩66,376 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series |