TEN 30WI Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.TEN 30WI Series Isolated Through Hole DC / DC Converters
This series comes built-in filter for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications are battery operated equipment and distributed power architectures in communication and industrial electronics.
- Ultra wide 4:1 input voltage range
- Single output voltage models from 1.8 to 15 VDC
- Dual output voltage models
- Isolation 1500 VDC
- Extended operating temperature range: ?40°C to 85°C
- Under voltage lockout
- Shielded metal case with insulated baseplate
- Remote On/Off
- Very high efficiency up to 91 %
- Over temperature protection
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩125,546 10+ ₩113,554 25+ ₩105,596 50+ ₩100,325 100+ ₩99,338 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | |||||
Each | 1+ ₩128,057 10+ ₩115,826 25+ ₩111,797 50+ ₩107,960 100+ ₩107,812 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩125,546 10+ ₩113,554 25+ ₩105,596 50+ ₩100,325 100+ ₩99,338 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩125,546 10+ ₩96,521 25+ ₩95,915 50+ ₩95,309 100+ ₩94,864 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | |||||
Each | 1+ ₩125,546 10+ ₩113,554 25+ ₩105,596 50+ ₩100,325 100+ ₩99,338 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series |