TEN 60N Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩170,107 10+ ₩161,098 25+ ₩150,928 50+ ₩143,389 100+ ₩128,342 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ ₩151,926 10+ ₩143,889 25+ ₩134,522 50+ ₩127,799 100+ ₩126,565 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ ₩151,926 10+ ₩143,889 25+ ₩134,522 50+ ₩127,799 100+ ₩126,550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ ₩146,214 10+ ₩122,306 25+ ₩119,681 50+ ₩119,233 100+ ₩118,986 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ ₩151,926 10+ ₩143,889 25+ ₩134,522 50+ ₩127,799 100+ ₩126,550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ ₩151,926 10+ ₩143,889 25+ ₩134,522 50+ ₩127,799 100+ ₩126,550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60N Series | |||||
Each | 1+ ₩166,771 10+ ₩157,939 25+ ₩154,549 50+ ₩140,810 100+ ₩126,005 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 36V | TEN 60N Series |