TEN 60WIN Series Isolated Through Hole DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩170,107 10+ ₩161,098 25+ ₩150,928 50+ ₩143,389 100+ ₩130,888 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩166,771 10+ ₩157,939 25+ ₩147,968 50+ ₩140,577 100+ ₩126,005 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩174,912 10+ ₩165,651 25+ ₩155,360 50+ ₩147,605 100+ ₩139,610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩186,730 10+ ₩176,841 25+ ₩168,717 50+ ₩168,258 100+ ₩141,180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩166,771 10+ ₩157,939 25+ ₩147,968 50+ ₩140,577 100+ ₩126,005 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩166,771 10+ ₩157,939 25+ ₩147,968 50+ ₩140,577 100+ ₩126,005 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 1+ ₩183,068 10+ ₩173,373 25+ ₩162,780 50+ ₩154,648 100+ ₩138,629 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 25.4mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩183,068 10+ ₩173,373 25+ ₩162,780 50+ ₩154,648 100+ ₩138,629 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ ₩183,068 10+ ₩173,373 25+ ₩162,780 50+ ₩154,648 100+ ₩138,629 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 75V | TEN 60WIN Series |