TEN 60WIR Series Isolated Through Hole DC / DC Converters:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩197,298 10+ ₩186,855 25+ ₩175,820 50+ ₩167,078 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩180,303 10+ ₩170,765 25+ ₩160,268 50+ ₩152,310 100+ ₩136,482 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩189,813 10+ ₩179,765 25+ ₩168,908 50+ ₩160,471 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩189,813 10+ ₩179,765 25+ ₩168,908 50+ ₩160,471 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩173,571 10+ ₩164,387 25+ ₩154,154 50+ ₩146,444 100+ ₩131,280 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩181,713 10+ ₩172,090 25+ ₩161,546 50+ ₩153,472 100+ ₩137,574 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩197,298 10+ ₩186,855 25+ ₩175,732 50+ ₩166,947 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩190,902 10+ ₩158,827 25+ ₩155,418 50+ ₩152,883 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩173,571 10+ ₩164,387 25+ ₩154,154 50+ ₩146,444 100+ ₩131,280 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩192,159 10+ ₩181,261 25+ ₩177,068 50+ ₩168,269 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩195,427 10+ ₩185,084 25+ ₩174,033 50+ ₩165,335 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩180,303 10+ ₩170,765 25+ ₩160,268 50+ ₩152,267 100+ ₩136,482 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩189,813 10+ ₩179,765 25+ ₩168,908 50+ ₩160,471 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩175,541 10+ ₩165,135 25+ ₩161,546 50+ ₩153,472 100+ ₩137,574 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩173,571 10+ ₩164,387 25+ ₩154,154 50+ ₩146,444 100+ ₩131,280 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩181,713 10+ ₩172,090 25+ ₩161,546 50+ ₩153,472 100+ ₩137,574 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩189,813 10+ ₩179,765 25+ ₩168,908 50+ ₩160,471 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩180,303 10+ ₩170,765 25+ ₩160,355 50+ ₩152,354 100+ ₩136,482 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩173,571 10+ ₩164,387 25+ ₩154,154 50+ ₩146,444 100+ ₩131,280 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ ₩192,159 10+ ₩181,261 25+ ₩177,025 50+ ₩168,182 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩192,159 10+ ₩174,464 25+ ₩170,719 50+ ₩167,935 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩182,528 10+ ₩173,811 25+ ₩161,546 50+ ₩153,472 100+ ₩151,962 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ ₩180,303 10+ ₩170,765 25+ ₩160,268 50+ ₩152,267 100+ ₩136,482 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ ₩198,722 10+ ₩188,200 25+ ₩177,025 50+ ₩168,182 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series |