TEP 100 Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩243,589 10+ ₩200,451 25+ ₩199,699 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩222,009 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩238,171 10+ ₩222,009 25+ ₩209,653 50+ ₩197,281 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩224,595 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩224,595 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩224,595 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩224,595 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩222,009 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩222,009 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩224,595 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩222,009 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩240,059 10+ ₩224,595 25+ ₩209,610 50+ ₩197,165 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series |