TEP 100WIR Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩262,124 10+ ₩242,000 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ ₩260,100 10+ ₩236,964 25+ ₩213,827 50+ ₩190,690 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ ₩288,098 10+ ₩269,581 25+ ₩251,590 50+ ₩236,662 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩262,124 10+ ₩242,000 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ ₩262,124 10+ ₩242,000 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ ₩260,100 10+ ₩245,288 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ ₩288,098 10+ ₩269,581 25+ ₩251,590 50+ ₩236,662 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩288,098 10+ ₩269,581 25+ ₩251,590 50+ ₩236,662 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩262,124 10+ ₩245,288 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ ₩262,124 10+ ₩242,000 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ ₩288,098 10+ ₩269,581 25+ ₩251,590 50+ ₩236,662 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩262,124 10+ ₩245,288 25+ ₩228,922 50+ ₩215,345 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series |