TEP 40UIR Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩172,189 10+ ₩143,677 25+ ₩140,592 50+ ₩138,301 100+ ₩136,072 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ ₩178,473 10+ ₩169,031 25+ ₩158,612 50+ ₩150,684 100+ ₩136,072 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ ₩178,473 10+ ₩169,031 25+ ₩158,612 50+ ₩150,684 100+ ₩135,056 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 48V | 830mA | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ ₩165,486 10+ ₩130,072 25+ ₩129,818 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 24V | 1.67A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ ₩178,473 10+ ₩169,031 25+ ₩160,587 50+ ₩147,727 100+ ₩135,056 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 48V | 830mA | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ ₩171,672 10+ ₩162,588 25+ ₩152,426 50+ ₩144,817 100+ ₩129,818 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 24V | 1.67A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ ₩174,208 10+ ₩161,371 25+ ₩156,115 50+ ₩150,727 100+ ₩135,056 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ ₩172,189 10+ ₩135,226 25+ ₩135,056 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 15V | 2.67A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ ₩178,473 10+ ₩169,031 25+ ₩158,612 50+ ₩150,684 100+ ₩135,056 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ ₩178,473 10+ ₩169,031 25+ ₩158,612 50+ ₩150,684 100+ ₩135,056 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 15V | 2.67A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series |