THD 10WIN Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩44,130 10+ ₩40,796 25+ ₩39,923 50+ ₩39,273 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩46,504 10+ ₩43,092 25+ ₩42,170 50+ ₩41,484 100+ ₩38,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩44,130 10+ ₩40,796 25+ ₩39,923 50+ ₩39,273 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩44,130 10+ ₩40,796 25+ ₩39,923 50+ ₩39,273 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩46,504 10+ ₩43,092 25+ ₩42,170 50+ ₩41,484 100+ ₩38,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 10WIN Series | |||||
Each | 1+ ₩44,130 10+ ₩40,796 25+ ₩39,923 50+ ₩39,062 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩46,504 10+ ₩43,092 25+ ₩42,170 50+ ₩41,484 100+ ₩38,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 10WIN Series | |||||
Each | 1+ ₩45,887 10+ ₩40,796 25+ ₩40,256 50+ ₩39,715 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 10WIN Series | |||||
Each | 1+ ₩44,130 10+ ₩40,796 25+ ₩39,923 50+ ₩39,273 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 10WIN Series | |||||
Each | 1+ ₩46,002 10+ ₩43,092 25+ ₩42,170 50+ ₩41,484 100+ ₩38,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩44,130 10+ ₩40,796 25+ ₩39,923 50+ ₩39,273 100+ ₩36,404 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 10WIN Series |