THL 25WI Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩97,755 10+ ₩85,686 25+ ₩82,000 50+ ₩76,351 100+ ₩75,175 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ ₩100,050 10+ ₩84,338 25+ ₩80,693 50+ ₩75,117 100+ ₩73,955 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ ₩94,962 10+ ₩83,360 25+ ₩79,735 50+ ₩74,231 100+ ₩73,084 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 1+ ₩101,647 10+ ₩85,686 25+ ₩82,000 50+ ₩76,351 100+ ₩75,175 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ ₩94,962 10+ ₩83,360 25+ ₩79,735 50+ ₩74,231 100+ ₩73,084 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 1+ ₩97,755 10+ ₩85,686 25+ ₩82,000 50+ ₩76,351 100+ ₩75,175 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ ₩96,219 10+ ₩84,338 25+ ₩80,693 50+ ₩75,117 100+ ₩73,955 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ ₩96,219 10+ ₩84,338 25+ ₩80,693 50+ ₩75,117 100+ ₩73,955 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 1+ ₩94,962 10+ ₩83,360 25+ ₩81,572 50+ ₩80,244 100+ ₩78,935 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 1+ ₩96,219 10+ ₩84,338 25+ ₩80,693 50+ ₩75,117 100+ ₩73,955 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series |