THM 20 Series Isolated Through Hole DC / DC Converters:
20개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩96,680 10+ ₩91,569 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩96,680 10+ ₩91,569 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩105,283 10+ ₩99,718 25+ ₩95,766 50+ ₩89,159 100+ ₩87,779 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩96,457 10+ ₩91,351 25+ ₩87,562 50+ ₩81,521 100+ ₩80,258 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩96,457 10+ ₩91,351 25+ ₩87,562 50+ ₩81,521 100+ ₩80,258 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩95,828 10+ ₩90,766 25+ ₩88,820 50+ ₩85,819 100+ ₩84,483 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩101,705 10+ ₩96,057 25+ ₩92,165 50+ ₩85,819 100+ ₩84,483 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩101,705 10+ ₩96,057 25+ ₩92,165 50+ ₩85,819 100+ ₩84,483 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩105,283 10+ ₩99,718 25+ ₩95,766 50+ ₩89,159 100+ ₩87,779 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩101,705 10+ ₩96,057 25+ ₩92,165 50+ ₩85,819 100+ ₩84,483 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩105,669 10+ ₩99,718 25+ ₩95,766 50+ ₩89,159 100+ ₩87,779 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩96,680 10+ ₩91,569 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩101,414 10+ ₩96,057 25+ ₩92,165 50+ ₩85,819 100+ ₩84,483 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩96,840 10+ ₩95,232 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩101,414 10+ ₩96,057 25+ ₩92,165 50+ ₩85,819 100+ ₩84,483 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩96,680 10+ ₩91,569 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩96,457 10+ ₩91,351 25+ ₩87,562 50+ ₩81,521 100+ ₩80,258 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩96,840 10+ ₩91,569 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩96,840 10+ ₩95,232 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩96,840 10+ ₩91,569 25+ ₩87,765 50+ ₩81,710 100+ ₩80,446 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series |