THM 3 Series Isolated Through Hole DC / DC Converters:
27개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩53,259 25+ ₩50,303 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩60,553 10+ ₩57,848 25+ ₩54,875 50+ ₩51,085 100+ ₩50,301 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ ₩62,121 10+ ₩59,315 25+ ₩56,298 50+ ₩52,421 100+ ₩51,608 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩58,346 10+ ₩55,260 25+ ₩54,075 50+ ₩53,195 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ ₩58,679 10+ ₩55,260 25+ ₩54,719 50+ ₩54,178 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ ₩58,346 10+ ₩55,260 25+ ₩54,075 50+ ₩53,195 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ ₩62,121 10+ ₩59,315 25+ ₩56,298 50+ ₩52,421 100+ ₩51,608 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩58,346 10+ ₩55,260 25+ ₩54,075 50+ ₩53,195 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ ₩62,121 10+ ₩59,315 25+ ₩56,298 50+ ₩52,421 100+ ₩51,608 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩60,553 10+ ₩57,848 25+ ₩54,875 50+ ₩51,085 100+ ₩50,301 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ ₩58,346 10+ ₩55,260 25+ ₩54,075 50+ ₩53,195 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ ₩62,121 10+ ₩59,315 25+ ₩56,298 50+ ₩52,421 100+ ₩51,608 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩62,121 10+ ₩59,315 25+ ₩56,298 50+ ₩52,421 100+ ₩51,608 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩58,679 10+ ₩55,260 25+ ₩54,719 50+ ₩54,178 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ ₩60,553 10+ ₩57,848 25+ ₩54,875 50+ ₩51,085 100+ ₩50,301 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩60,553 10+ ₩59,609 25+ ₩54,875 50+ ₩51,085 100+ ₩50,301 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩58,346 10+ ₩55,260 25+ ₩54,075 50+ ₩53,195 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ ₩58,999 10+ ₩56,400 25+ ₩53,466 50+ ₩49,778 100+ ₩49,009 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ ₩58,679 10+ ₩55,260 25+ ₩54,719 50+ ₩54,178 100+ ₩49,662 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series |