THM 30WI Series Isolated Through Hole DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩142,523 10+ ₩135,680 25+ ₩126,681 50+ ₩120,350 100+ ₩119,174 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ ₩142,523 10+ ₩135,680 25+ ₩126,681 50+ ₩120,350 100+ ₩119,174 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ ₩149,482 10+ ₩141,571 25+ ₩138,532 50+ ₩136,273 100+ ₩134,050 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ ₩147,373 10+ ₩139,572 25+ ₩136,576 50+ ₩131,269 100+ ₩129,977 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩155,461 10+ ₩147,711 25+ ₩138,181 50+ ₩131,269 100+ ₩129,977 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ ₩148,898 10+ ₩139,107 25+ ₩132,315 50+ ₩125,693 100+ ₩124,459 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩135,377 10+ ₩128,215 25+ ₩125,464 50+ ₩120,393 100+ ₩119,217 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩149,653 10+ ₩142,322 25+ ₩133,026 50+ ₩126,376 100+ ₩125,142 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩138,003 10+ ₩130,705 25+ ₩126,681 50+ ₩120,350 100+ ₩119,174 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩150,278 10+ ₩142,322 25+ ₩133,026 50+ ₩126,376 100+ ₩125,142 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩149,653 10+ ₩142,322 25+ ₩133,026 50+ ₩126,376 100+ ₩125,142 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ ₩155,063 10+ ₩135,680 25+ ₩126,681 50+ ₩120,350 100+ ₩119,174 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | THM 30WI Series | |||||
Each | 1+ ₩139,790 10+ ₩113,857 25+ ₩113,287 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series |