THN 10WIR Series Isolated Through Hole DC / DC Converters:
26개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,327 10+ ₩49,569 25+ ₩48,508 50+ ₩47,718 100+ ₩44,434 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩55,414 10+ ₩52,494 25+ ₩51,368 50+ ₩50,533 100+ ₩47,121 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩52,327 10+ ₩49,569 25+ ₩48,508 50+ ₩47,718 100+ ₩44,434 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩52,327 10+ ₩49,569 25+ ₩48,508 50+ ₩47,718 100+ ₩44,434 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩58,137 10+ ₩55,062 25+ ₩53,882 50+ ₩53,005 100+ ₩49,473 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩54,911 10+ ₩52,010 25+ ₩50,895 50+ ₩50,067 100+ ₩46,671 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩54,911 10+ ₩52,010 25+ ₩50,895 50+ ₩50,067 100+ ₩46,671 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩54,911 10+ ₩52,010 25+ ₩50,895 50+ ₩50,067 100+ ₩46,671 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩57,439 10+ ₩54,404 25+ ₩53,238 50+ ₩52,371 100+ ₩48,878 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩57,439 10+ ₩54,404 25+ ₩53,238 50+ ₩52,371 100+ ₩48,878 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩54,911 10+ ₩52,010 25+ ₩50,895 50+ ₩50,067 100+ ₩46,671 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩57,439 10+ ₩54,404 25+ ₩53,238 50+ ₩52,371 100+ ₩48,878 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩57,439 10+ ₩54,404 25+ ₩53,238 50+ ₩52,371 100+ ₩48,878 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩58,137 10+ ₩55,062 25+ ₩53,882 50+ ₩53,005 100+ ₩49,473 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩60,818 10+ ₩57,606 25+ ₩54,643 50+ ₩50,867 100+ ₩50,083 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩60,469 10+ ₩53,393 25+ ₩52,250 50+ ₩50,867 100+ ₩50,083 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩52,327 10+ ₩49,569 25+ ₩48,508 50+ ₩47,718 100+ ₩44,434 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩62,876 10+ ₩57,606 25+ ₩54,643 50+ ₩50,867 100+ ₩50,083 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩52,327 10+ ₩49,569 25+ ₩48,508 50+ ₩47,718 100+ ₩44,434 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩57,439 10+ ₩54,404 25+ ₩53,238 50+ ₩52,371 100+ ₩48,878 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩60,818 10+ ₩57,606 25+ ₩54,643 50+ ₩50,867 100+ ₩50,083 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩55,414 10+ ₩52,494 25+ ₩51,368 50+ ₩50,533 100+ ₩47,121 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ ₩59,246 10+ ₩54,404 25+ ₩53,863 50+ ₩53,321 100+ ₩48,878 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩52,327 10+ ₩49,569 25+ ₩48,508 50+ ₩47,718 100+ ₩44,434 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ ₩55,414 10+ ₩52,494 25+ ₩51,368 50+ ₩50,533 100+ ₩47,121 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series |