THN 15 Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.THN 15 Series Isolated Through Hole DC / DC Converters
The THN 15 series is the latest generation of high performance converter setting new standards concerning power density. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating).
- Wide 2:1 input ranges: 9-18, 18-36 or 36-75 VDC
- Smallest encapsulated 15 W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
- Very high efficiency up to 88%
- Shielded metal case with isolated baseplate
- Output voltage Trim
- Operating temp. range: ?40°C to +85°C
- Remote On/Off control
- I/O isolation voltage 1600 VDC
- Industry standard pinout
- Applications: Communications, mobile equipments, instrumentation and industrial systems
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩55,791 10+ ₩52,844 25+ ₩51,712 50+ ₩50,871 100+ ₩47,440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩56,978 10+ ₩46,261 25+ ₩45,271 50+ ₩44,534 100+ ₩43,808 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ ₩61,265 10+ ₩58,022 25+ ₩55,049 50+ ₩51,245 100+ ₩50,461 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩54,788 10+ ₩52,494 25+ ₩51,477 50+ ₩49,909 100+ ₩48,355 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩55,791 10+ ₩52,844 25+ ₩51,712 50+ ₩50,871 100+ ₩47,440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩63,080 10+ ₩59,754 25+ ₩56,719 50+ ₩52,813 100+ ₩52,000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ ₩63,080 10+ ₩59,754 25+ ₩56,719 50+ ₩52,813 100+ ₩52,000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩57,466 10+ ₩54,425 25+ ₩53,259 50+ ₩52,392 100+ ₩48,892 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 1+ ₩61,265 10+ ₩58,022 25+ ₩55,049 50+ ₩51,245 100+ ₩50,461 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩57,466 10+ ₩54,425 25+ ₩53,259 50+ ₩52,392 100+ ₩48,892 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ ₩55,791 10+ ₩52,844 25+ ₩51,712 50+ ₩50,871 100+ ₩47,440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series |