THN 20 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩67,032 10+ ₩61,614 25+ ₩58,534 50+ ₩54,497 100+ ₩53,655 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ ₩67,032 10+ ₩61,614 25+ ₩58,534 50+ ₩54,497 100+ ₩53,655 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ ₩68,373 10+ ₩62,847 25+ ₩59,705 50+ ₩55,587 100+ ₩54,729 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ ₩76,110 10+ ₩69,615 25+ ₩66,317 50+ ₩61,743 100+ ₩60,785 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ ₩67,032 10+ ₩58,221 25+ ₩56,972 50+ ₩54,497 100+ ₩53,655 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ ₩76,110 10+ ₩62,118 25+ ₩60,787 50+ ₩59,797 100+ ₩58,823 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ ₩76,110 10+ ₩69,615 25+ ₩66,317 50+ ₩61,743 100+ ₩60,785 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ ₩67,032 10+ ₩61,614 25+ ₩58,534 50+ ₩54,497 100+ ₩53,655 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series |