THN 20WI Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩80,718 10+ ₩76,396 25+ ₩72,924 50+ ₩67,900 100+ ₩66,855 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ ₩71,376 10+ ₩67,606 25+ ₩64,357 50+ ₩59,914 100+ ₩58,999 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ ₩72,804 10+ ₩68,959 25+ ₩65,645 50+ ₩61,113 100+ ₩60,179 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ ₩71,376 10+ ₩67,606 25+ ₩64,357 50+ ₩59,914 100+ ₩58,999 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WI Series | |||||
Each | 1+ ₩71,376 10+ ₩67,606 25+ ₩64,357 50+ ₩59,914 100+ ₩58,999 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WI Series | |||||
Each | 1+ ₩71,376 10+ ₩67,606 25+ ₩64,357 50+ ₩59,914 100+ ₩58,999 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series |