THN 20WIR Series Isolated Through Hole DC / DC Converters:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩96,292 10+ ₩90,899 25+ ₩87,032 50+ ₩81,037 100+ ₩79,783 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩95,669 10+ ₩86,237 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩83,930 10+ ₩79,401 25+ ₩75,858 50+ ₩70,630 100+ ₩69,541 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩78,397 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩82,648 10+ ₩78,102 25+ ₩71,904 50+ ₩66,945 100+ ₩66,896 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩76,375 10+ ₩72,342 25+ ₩68,975 50+ ₩64,212 100+ ₩63,224 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩81,528 10+ ₩77,224 25+ ₩73,738 50+ ₩72,686 100+ ₩71,755 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩96,274 10+ ₩87,402 25+ ₩83,684 50+ ₩77,920 100+ ₩76,714 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩92,588 10+ ₩87,402 25+ ₩83,684 50+ ₩77,920 100+ ₩76,714 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩89,795 10+ ₩84,817 25+ ₩81,158 50+ ₩75,553 100+ ₩74,391 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩76,375 10+ ₩72,342 25+ ₩68,975 50+ ₩64,212 100+ ₩63,224 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩87,701 10+ ₩79,140 25+ ₩77,443 50+ ₩73,868 100+ ₩72,736 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩99,571 10+ ₩93,954 25+ ₩90,103 50+ ₩83,888 100+ ₩82,595 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩96,638 10+ ₩91,091 25+ ₩87,300 50+ ₩81,274 100+ ₩80,025 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩87,701 10+ ₩82,968 25+ ₩79,343 50+ ₩73,868 100+ ₩72,736 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩76,375 10+ ₩72,342 25+ ₩68,975 50+ ₩64,212 100+ ₩63,224 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩81,528 10+ ₩77,224 25+ ₩73,738 50+ ₩68,655 100+ ₩67,595 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩89,795 10+ ₩84,817 25+ ₩81,158 50+ ₩75,553 100+ ₩74,391 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩83,930 10+ ₩79,401 25+ ₩75,858 50+ ₩70,630 100+ ₩69,541 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩87,701 10+ ₩82,968 25+ ₩79,343 50+ ₩73,868 100+ ₩72,736 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩81,528 10+ ₩77,224 25+ ₩73,738 50+ ₩68,655 100+ ₩67,595 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩96,638 10+ ₩91,091 25+ ₩87,300 50+ ₩81,274 100+ ₩80,025 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩86,583 10+ ₩81,925 25+ ₩78,326 50+ ₩72,924 100+ ₩71,792 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩86,583 10+ ₩81,925 25+ ₩78,326 50+ ₩72,924 100+ ₩71,792 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series |