THN 30WI Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.THN 30WI Series Isolated Through Hole DC / DC Converters
The THN 30WI series product achieves 30W output power while it comes in a metal case with dimensions of only 1.0" x 1.0" x 0.4". All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C.
- Highest power density 30W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
- Ultrawide 4:1 input voltage range
- I/O isolation voltage 1600 VDC
- Shielded metal case with isolated baseplate
- Very high efficiency across full load range up to 92%
- Over temperature protection
- Operating temp. range: ?40°C to +80°C and up to 85°C with heat sink
- Ultra low no load input current
- Remote On/Off control and output voltage adjustable
- Applications: Communications, mobile battery powered equipments and industrial systems
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩116,189 10+ ₩105,344 25+ ₩101,298 50+ ₩94,299 100+ ₩92,847 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩116,189 10+ ₩105,344 25+ ₩101,298 50+ ₩94,299 100+ ₩92,847 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩116,189 10+ ₩105,344 25+ ₩101,298 50+ ₩94,299 100+ ₩92,847 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩116,189 10+ ₩105,344 25+ ₩101,298 50+ ₩94,299 100+ ₩92,847 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩116,189 10+ ₩105,344 25+ ₩101,298 50+ ₩94,299 100+ ₩92,847 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩130,336 10+ ₩117,940 25+ ₩109,723 50+ ₩104,243 100+ ₩103,221 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩116,189 10+ ₩105,344 25+ ₩101,298 50+ ₩94,299 100+ ₩92,847 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩120,837 10+ ₩109,558 25+ ₩105,350 50+ ₩98,071 100+ ₩96,561 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩127,780 10+ ₩115,627 25+ ₩107,571 50+ ₩102,213 100+ ₩101,211 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩98,674 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩127,780 10+ ₩115,627 25+ ₩107,571 50+ ₩102,199 100+ ₩101,197 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series |