THR 20WI Series Isolated Through Hole DC / DC Converters:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩90,295 10+ ₩72,684 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ ₩85,196 10+ ₩68,589 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ ₩77,750 10+ ₩77,120 20+ ₩75,862 50+ ₩73,517 100+ ₩71,615 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ ₩76,976 10+ ₩73,149 25+ ₩69,759 50+ ₩64,952 100+ ₩63,951 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ ₩67,875 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ ₩76,976 10+ ₩73,149 25+ ₩69,759 50+ ₩64,952 100+ ₩63,951 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ ₩60,723 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ ₩79,561 10+ ₩75,547 25+ ₩72,097 50+ ₩67,131 100+ ₩66,085 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ ₩87,470 10+ ₩78,560 25+ ₩76,987 50+ ₩75,413 100+ ₩73,840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ ₩81,044 10+ ₩75,830 25+ ₩74,200 50+ ₩72,987 100+ ₩71,793 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ ₩78,516 10+ ₩74,612 25+ ₩71,155 50+ ₩66,252 100+ ₩65,231 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ ₩81,153 10+ ₩77,058 25+ ₩73,539 50+ ₩68,474 100+ ₩67,407 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ ₩69,299 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ ₩76,976 10+ ₩73,149 25+ ₩69,759 50+ ₩64,952 100+ ₩63,951 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ ₩60,723 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ ₩67,875 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ ₩76,976 10+ ₩73,149 25+ ₩69,759 50+ ₩64,952 100+ ₩63,951 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ ₩83,467 10+ ₩79,183 25+ ₩75,654 50+ ₩70,427 100+ ₩69,338 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series |